Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1825232-1
Order Code3133585
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-Off
Switch MountingThrough Hole
Product Range-
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
To Be Advised
Switch Operation
On-None-Off
Product Range
-
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000451