Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-368575-1
Order Code2918018
Product RangePower Double Lock
880 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.516 |
| 50+ | €0.452 |
| 100+ | €0.374 |
| 250+ | €0.335 |
| 500+ | €0.310 |
| 1500+ | €0.289 |
Price for:Each
Minimum: 10
Multiple: 10
€5.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-368575-1
Order Code2918018
Product RangePower Double Lock
Product RangePower Double Lock
No. of Positions4Ways
Pitch Spacing3.96mm
For Use WithAMP Power Double Lock Series 177915 & 177914 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power Double Lock
No. of Positions
4Ways
For Use With
AMP Power Double Lock Series 177915 & 177914 Socket Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005