Print Page
4-1102771-0
Cable Gland, M40, 18 mm, 25 mm, IP68
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-1102771-0
Order Code4297917
Technical Datasheet
101 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €32.730 |
| 9+ | €28.640 |
Price for:Each
Minimum: 3
Multiple: 3
€98.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-1102771-0
Order Code4297917
Technical Datasheet
Thread SizeM40
Cable Diameter Min18mm
Cable Diameter Max25mm
Cable Gland Material-
Gland Colour-
IP / NEMA RatingIP68
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Thread Size
M40
Cable Diameter Max
25mm
Gland Colour
-
Product Range
-
Cable Diameter Min
18mm
Cable Gland Material
-
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01