Print Page
2205075-1
Ribbon Cable, Micro-Match Plug to Micro-Match Board Connector, 18 Ways, 2.76 ", 70 mm, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.
351 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | €6.410 |
| 90+ | €6.020 |
Price for:Each
Minimum: 30
Multiple: 30
€192.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2205075-1
Order Code2974116
Connector to ConnectorMicro-Match Plug to Micro-Match Board Connector
Connector Type AMicro-Match Plug
Connector Type BMicro-Match Board Connector
No. of Positions18Ways
Cable Length - Imperial2.76"
Cable Length - Metric70mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
Cable Pitch1.27mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Board Connector
Connector Type B
Micro-Match Board Connector
Cable Length - Imperial
2.76"
Connector Pitch
1.27mm
Cable Assembly Type
-
SVHC
To Be Advised
Connector Type A
Micro-Match Plug
No. of Positions
18Ways
Cable Length - Metric
70mm
Product Range
-
Cable Pitch
1.27mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005