Print Page
1-2157480-2
D Sub Connector Housing, 15 Ways, D Sub, DA, Amplimite 109 Series, Plug, Steel Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2157480-2
Order Code4302483
Product RangeAmplimite 109 Series
Technical Datasheet
37 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €85.510 |
| 6+ | €80.840 |
Price for:Each
Minimum: 2
Multiple: 2
€171.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2157480-2
Order Code4302483
Product RangeAmplimite 109 Series
Technical Datasheet
No. of Positions15Ways
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAmplimite 109 Series
Connector Body MaterialSteel Body
For Use WithTE Size 20 205089-1 Pin Contacts
SVHCCadmium (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
15Ways
Connector Shell Size
DA
Gender
Plug
For Use With
TE Size 20 205089-1 Pin Contacts
Connector Type
D Sub
Product Range
Amplimite 109 Series
Connector Body Material
Steel Body
SVHC
Cadmium (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability