Print Page
1-1617090-5
Power Relay, 4PDT, 26.5 VDC, 2 A, LF, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1617090-5
Order Code2974467
Product RangeLF
Also Known AsLF20201K01
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1,213.000 |
3+ | €1,158.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,213.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1617090-5
Order Code2974467
Product RangeLF
Also Known AsLF20201K01
Contact Configuration4PDT
Coil Voltage26.5VDC
Contact Current2A
Product RangeLF
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.15kohm
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
1.15kohm
Coil Voltage
26.5VDC
Product Range
LF
Coil Type
-
Relay Terminals
Screw
Contact Material
-
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability