Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part NoVSP6037L-01
Order Code4349960
Product RangeVeroStar Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €815.260 |
Price for:Each
Minimum: 1
Multiple: 1
€815.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTALLYSMAN WIRELESS
Manufacturer Part NoVSP6037L-01
Order Code4349960
Product RangeVeroStar Series
Technical Datasheet
Antenna TypeGNSS / GPS / QZSS / GLONASS / Galileo / BeiDou / IRNSS L-Band
Frequency Min1.539GHz
Frequency Max1.61GHz
Antenna MountingPole / TNC Connector
Gain37dB
VSWR1.5
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeVeroStar Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNSS / GPS / QZSS / GLONASS / Galileo / BeiDou / IRNSS L-Band
Frequency Max
1.61GHz
Gain
37dB
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.539GHz
Antenna Mounting
Pole / TNC Connector
VSWR
1.5
Input Impedance
-
Product Range
VeroStar Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003