Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCUE8311DG
Order Code3390059
Product RangeTakachi – 83
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric25.5mm
External Width - Metric65.5mm
External Depth - Metric150mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeTakachi – 83
SVHCTo Be Advised
Product Overview
A multipurpose flanged enclosure designed for wall or surface mount devices.
- Suitable for measuring instruments, communication devices, controllers etc
Notes
Length includes flange.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
25.5mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
65.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
Takachi – 83
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09