Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €10.480 |
5+ | €8.370 |
Price for:Each
Minimum: 1
Multiple: 1
€10.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHH80BFBK
Order Code3390041
Protective Boot TypeProtective Boot
Protective Boot MaterialSilicone
For Use WithCamden Boss 80 enclosure series
External Height - Metric16mm
External Width - Metric67.1mm
External Depth - Metric119.1mm
Protective Boot ColourBlack
Product Range-
Product Overview
- Flexible open faced removable silicon rubber boot
- To fit enclosure size (LxWxH): 115x63x12mm
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
Camden Boss 80 enclosure series
External Width - Metric
67.1mm
Protective Boot Colour
Black
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Silicone
External Height - Metric
16mm
External Depth - Metric
119.1mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03