Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHH80BDBL
Order Code3390040
Protective Boot TypeProtective Boot
Protective Boot MaterialSilicone
For Use WithCamden Boss 80 enclosure series
External Height - Metric15.5mm
External Width - Metric48.6mm
External Depth - Metric93.6mm
Protective Boot ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
- Flexible open faced removable silicon rubber boot
- To fit enclosure size (LxWxH): 90x45x12mm
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
Camden Boss 80 enclosure series
External Width - Metric
48.6mm
Protective Boot Colour
Blue
SVHC
To Be Advised
Protective Boot Material
Silicone
External Height - Metric
15.5mm
External Depth - Metric
93.6mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018