Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCDM8822SL
Order Code3390146
Enclosure TypeEMI/RFI Box
Enclosure MaterialAluminium
External Height - Metric81.3mm
External Width - Metric275mm
External Depth - Metric156.3mm
IP RatingIP67
Body ColourSilver
NEMA Rating-
External Height - Imperial3.2"
External Width - Imperial10.83"
External Depth - Imperial6.15"
SVHCTo Be Advised
ConfigurableNo
Product Overview
A IP67 rated aluminium case suitable for measuring instruments, industrial control boxes or industrial camera housings.
- Heat sink extrusion body & diecast panels
- EMI shielded
- PCB/chassis horizontally mountable in inner frame
- Heavy duty, highly waterproof and heat resistant
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
81.3mm
External Depth - Metric
156.3mm
Body Colour
Silver
External Height - Imperial
3.2"
External Depth - Imperial
6.15"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
275mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
10.83"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.546