Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK1608TR47MVC
Order Code3919204
Product RangeMCOIL MC series
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK1608TR47MVC
Order Code3919204
Product RangeMCOIL MC series
Inductance470nH
DC Resistance Max0.065ohm
Self Resonant Frequency-
DC Current Rating2.6A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeMCOIL MC series
Inductance Tolerance0
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case Style
0603 [1608 Metric]
Product Range
MCOIL MC series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.065ohm
DC Current Rating
2.6A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
0
Core Material
Metal
Product Width
0.8mm
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability