Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412HKTR33MF
Order Code4362084
Product RangeMCOIL LSCN Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412HKTR33MF
Order Code4362084
Product RangeMCOIL LSCN Series
Inductance330nH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6.2A
Product RangeMCOIL LSCN Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max27mohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
MCOIL LSCN Series
DC Resistance Max
27mohm
Product Length
1.4mm
Product Height
0.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
6.2A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
Product traceability