Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-5955
Order Code4540965
Product RangeTLH Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €22.340 |
5+ | €19.640 |
10+ | €17.510 |
20+ | €15.800 |
50+ | €15.480 |
Price for:Each
Minimum: 1
Multiple: 1
€22.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-5955
Order Code4540965
Product RangeTLH Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code2/3AA
Battery TechnologyLithium
Battery Capacity1.4Ah
External Diameter14.5mm
External Height33.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Weight12.5g
Battery IEC CodeER14335
Battery NEDA Code-
Product RangeTLH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Weight
12.5g
Battery NEDA Code
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
2/3AA
Battery Capacity
1.4Ah
External Height
33.5mm
Pack Quantity
1
Battery IEC Code
ER14335
Product Range
TLH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
UN Hazard Code:3090