Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoMF40060V1-1000U-A99
Order Code4382058
Product RangeDC Brushless M Series
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.930 |
5+ | €11.470 |
10+ | €11.210 |
25+ | €10.940 |
50+ | €10.640 |
100+ | €10.330 |
250+ | €10.090 |
Price for:Each
Minimum: 1
Multiple: 1
€11.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoMF40060V1-1000U-A99
Order Code4382058
Product RangeDC Brushless M Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM6.3CFM
Noise Rating29.3dBA
Power Rating440mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating87mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Noise Rating
29.3dBA
Rated Speed
7000rpm
Current Rating
87mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
6.3CFM
Power Rating
440mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635