Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoGKF-320-48V
Order Code3376572
Technical Datasheet
No. of Outputs1Outputs
Output Power Max320W
Output Voltage - Output 148VDC
Output Current - Output 16.7A
Product Range-
SVHCTo Be Advised
Product Overview
A 320W single output, Internal Enclosed, with built-in PFC function, switch mode power supply.
- Universal AC input/ Full range
- Built-in active PFC function, PF<gt/>0.95
- High Efficiency & High Reliability
- Output protections: OLP/OVP/SCP
- All using 105℃ long life electrolytic capacitors
- 100% Full load burn-in test
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Product Range
-
Output Power Max
320W
Output Current - Output 1
6.7A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.055