Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP100MC-140
Order Code1749370
Product RangeTransil SMP100LC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.210 |
| 10+ | €0.720 |
| 100+ | €0.668 |
| 500+ | €0.616 |
| 1000+ | €0.563 |
| 5000+ | €0.511 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMP100MC-140
Order Code1749370
Product RangeTransil SMP100LC
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Reverse Standoff Voltage126V
Thyristor Type-
Breakover Voltage Max175V
No. of Circuits1Circuits
Peak Pulse Current Ippm100A
Maximum Breakdown Voltage140V
Peak Off-State Voltage, Vdrm-
Operating Temperature Max150°C
Product RangeTransil SMP100LC
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Thyristor Type
-
No. of Circuits
1Circuits
Maximum Breakdown Voltage
140V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
No. of Pins
2Pins
Reverse Standoff Voltage
126V
Breakover Voltage Max
175V
Peak Pulse Current Ippm
100A
Peak Off-State Voltage, Vdrm
-
Product Range
Transil SMP100LC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability