Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISOSD61TR
Order Code3652408
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.630 |
| 10+ | €18.050 |
| 25+ | €14.960 |
| 50+ | €13.410 |
| 100+ | €12.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€20.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISOSD61TR
Order Code3652408
Product RangeSingle 16-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate25MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleWSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
25MSPS
Data Interface
Serial
Supply Voltage Min
3V
ADC / DAC Case Style
WSOIC
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability