Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43SFILM
Order Code9801391
Product RangeBAR43 Series
Technical Datasheet
84,191 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.149 |
| 50+ | €0.108 |
| 100+ | €0.0915 |
| 500+ | €0.0676 |
| 1500+ | €0.0597 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43SFILM
Order Code9801391
Product RangeBAR43 Series
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Forward Voltage Max330mV
Forward Surge Current750mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product RangeBAR43 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAR43SFILM is a 3-pin 30V surface-mount small signal Schottky Diode featuring very low turn-ON voltage and fast switching. It is a general purpose metal to silicon diode accepts very small conduction losses and negligible switching losses.
- Low forward voltage drop
- DA5 Marking
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
100mA
Forward Surge Current
750mA
Diode Case Style
SOT-23
Reverse Recovery Time
5ns
Product Range
BAR43 Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
330mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033