Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
200+ | €4.660 |
Price for:Each
Minimum: 200
Multiple: 200
€932.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-16190
Order Code2801468
Connector Type AXLR 3 Position Jack
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
18"
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
457.2mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08573