Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0235-4
Order Code152731
Product RangeSPP4-S Series
Technical Datasheet
122 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.990 |
| 5+ | €6.500 |
| 10+ | €6.170 |
| 20+ | €5.170 |
Price for:Each
Minimum: 1
Multiple: 1
€6.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0235-4
Order Code152731
Product RangeSPP4-S Series
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use With-
Product RangeSPP4-S Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24.0235-4 is a Black Test Probe with stainless steel tip. The tip with rigid needle and tapered. Test probes with handle guard chamfered on both sides. The tip with rigid needle and tapered. Test probes with handle guard chamfered on both sides. Tapered, stainless steel rigid needle. Handle guard chamfered on both sides. 4mm rigid socket in handle accepting spring loaded 4mm plugs with rigid insulating sleeve. Supplied with protective cap.
- Category III safety
Applications
Industrial, Test & Measurement
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
SPP4-S Series
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165