Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUUSBHAUB3LA
Order Code3402621
Also Known AsGTIN UPC EAN: 0065030841016
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUUSBHAUB3LA
Order Code3402621
Also Known AsGTIN UPC EAN: 0065030841016
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric900mm
Cable Length - Imperial2.95ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
USB A Plug to USB Micro B Plug cable with right-angled Micro USB plugs for connecting in hard to reach areas
- 90° (Right) angled plug
- Data transfer rate up to 480Mbps
Contents
Contents: Cable only
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
2.95ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
900mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02