Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.380 |
| 10+ | €7.960 |
| 100+ | €5.560 |
| 250+ | €5.030 |
| 500+ | €4.500 |
| 1000+ | €4.410 |
Price for:Each
Minimum: 1
Multiple: 1
€11.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADAPR
Order Code4666131
Connector Type ALP4 Plug
Connector Type BSATA Socket
Cable Length - Imperial6"
Cable Length - Metric150mm
Jacket ColourMulti-coloured
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
LP4 Plug
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA Socket
Cable Length - Metric
150mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02