Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €10.960 | 
| 10+ | €7.970 | 
| 100+ | €6.110 | 
| 250+ | €4.960 | 
| 500+ | €4.860 | 
| 1000+ | €4.760 | 
Price for:Each
Minimum: 1
Multiple: 1
€10.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATAPOWADAP
Order Code4666130
Connector Type AMolex 4-pin Plug
Connector Type BSATA 15 Way Receptacle
Cable Length - Imperial6"
Cable Length - Metric153mm
Jacket ColourMulti-coloured
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
Molex 4-pin Plug
Cable Length - Imperial
6"
Jacket Colour
Multi-coloured
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA 15 Way Receptacle
Cable Length - Metric
153mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012