Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTHT1-77148
Order Code3391691
Also Known AsGTIN UPC EAN: 3253561771484
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTHT1-77148
Order Code3391691
Also Known AsGTIN UPC EAN: 3253561771484
Product Overview
- Projects the laser beam along a surface
- Wall bracket that allows you to turn the instrument 360 °
- Ideal for fixing paintings, shelves etc
- Working Range: 4.5m
- Accuracy: 3 mm to 3m
- Requires 2 x AA batteries (not supplied)
Technical Specifications
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275