Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-74362
Order Code4690741
Product RangeStanley - Control-Grip Cutters
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.290 |
Price for:Each
Minimum: 1
Multiple: 1
€15.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTHT0-74362
Order Code4690741
Product RangeStanley - Control-Grip Cutters
Cutter TypeSide
Overall Length150mm
Cut TypeDiagonal
Cutting Capacity Max1.9mm
Cutting Edge Hardness-
Product RangeStanley - Control-Grip Cutters
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Please see full details of the Stanley offer and terms and conditions at: https://cpc.farnell.com/b/stanley
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
150mm
Cutting Capacity Max
1.9mm
Product Range
Stanley - Control-Grip Cutters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204