Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoFMST1-75531
Order Code2503784
Also Known AsGTIN UPC EAN: 3253561755316
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part NoFMST1-75531
Order Code2503784
Also Known AsGTIN UPC EAN: 3253561755316
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height590mm
External Width990mm
External Depth620mm
Product Range-
SVHCTo Be Advised
Product Overview
FMST1-75531 is a 240L, FATMAX® large jobl chest. It is designed to facilitate carrying of power tools and hand tools in a convenient manner.
- Metal pull handle with overmold, metal hinge material, lockable
- IP65 rated
- Metal product handle type, 2 number of wheels, large size (on wheels), metal latch material
- Tote tray, 1 modules deep toolbox
- Innovative top aluminium rails, water resistant, tool chest has an IP65 rated water seal
- Heavy duty metal latches and hinges, extra large capacity
- Central padlock eye for security
- Easy to manoever with 190.5mm durable rubber wheels
- 2.03ft product height, 19.35ft depth, 3.24ft product length, 3.24ft product width
- 1 year warranty, internal dimension (W x D x H) is 84 x 46 x 51
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
990mm
Product Range
-
External Height
590mm
External Depth
620mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.09452