Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No1-94-657
Order Code3391434
Also Known AsGTIN UPC EAN: 3253561946578
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-94-657
Order Code3391434
Also Known AsGTIN UPC EAN: 3253561946578
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Contents:
- ⅜”, ¼” & ½” Quick release ratchets
- ⅜”, ¼” & ½” Extension bars 75, 125, 150mm
- ½" Sliding bar 250mm
- ⅜”, ¼” & ½” Universal joints
- ½” Spark plug sockets 16, 21mm
- ¼” Bit holder with 10 bits
- Long hex key set: 1,5, 2, 2.5, 3, 4, 5, 6mm
- 9 x ⅜” Chrome sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18mm
- 7 x ¼” Chrome sockets: 4, 5, 6, 7, 8, 9, 10mm
- 13 x ½” Chrome sockets: 13, 14, 16, 17, 18, 19, 21, 22, 24, 27, 28, 29, 32mm
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.465