Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-65-443
Order Code3391470
Also Known AsGTIN UPC EAN: 3253560654436
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-65-443
Order Code3391470
Also Known AsGTIN UPC EAN: 3253560654436
Product Range-
Product Overview
- Tested to 1000V
- Handle moulded direct to blade
- High grade steel bar allows for high torque and reduce the chance of tip breakage
- Anti-slip soft grip handle
- Large diameter handle offers extra torque
- Colour coded ends for easy identification
Contents
Parallel: 2.5 x 50, 3.5 x 75, 5.5 x 150mm, Pozidriv: PZ1 x100, PZ2 x 125mm, Voltage tester
Technical Specifications
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38