Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-416
Order Code3378485
Also Known AsGTIN UPC EAN: 3253561654169
No Longer Stocked
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-416
Order Code3378485
Also Known AsGTIN UPC EAN: 3253561654169
Phillips Tip Size#2
Blade Length125mm
Overall Length170mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Premium ergonomically designed handle creates outstanding torque and comfort
- Slip-resistant rubber grip
- Impact-tough handle is overmoulded onto bars for greater torque
- Sand blasted and heat treated tip for durability and precision
- Hanging hole on handle for easy storage
- Insulation up to 1000V according to IEC60900.2004
Technical Specifications
Phillips Tip Size
#2
Overall Length
170mm
SVHC
No SVHC (16-Jan-2020)
Blade Length
125mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02