Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-412
Order Code3378480
Also Known AsGTIN UPC EAN: 3253561654121
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.980 |
Price for:Each
Minimum: 1
Multiple: 1
€7.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-412
Order Code3378480
Also Known AsGTIN UPC EAN: 3253561654121
Tip Size4mm
Blade Length100mm
Overall Length-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Premium ergonomically designed handle creates outstanding torque and comfort
- Slip-resistant rubber grip
- Impact-tough handle is overmoulded onto bars for greater torque
- Sand blasted and heat treated tip for durability and precision
- Hanging hole on handle for easy storage
- Insulation up to 1000V according to IEC60900.2004
Technical Specifications
Tip Size
4mm
Overall Length
-
SVHC
No SVHC (16-Jan-2020)
Blade Length
100mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035