Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-338
Order Code3375611
Product RangeStanley FatMax - Pozi Screwdrivers
Also Known AsGTIN UPC EAN: 3253561653384
No Longer Stocked
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-65-338
Order Code3375611
Product RangeStanley FatMax - Pozi Screwdrivers
Also Known AsGTIN UPC EAN: 3253561653384
Pozidriv SizePZ3
Overall Length-
Blade Length150mm
Product RangeStanley FatMax - Pozi Screwdrivers
SVHCTo Be Advised
Product Overview
- High grade steel bar for high torque and reduces the chance of tip breakage
- Slip-resistant rubber grip
- Impact-tough handle is overmoulded onto bars for greater torque
- Colour coded ends for easy identification
- Sand blasted and heat treated tip for durability and precision
Technical Specifications
Pozidriv Size
PZ3
Blade Length
150mm
SVHC
To Be Advised
Overall Length
-
Product Range
Stanley FatMax - Pozi Screwdrivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15