Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No57095
Order Code3376836
Product RangeST - Lab Coats
Also Known AsGTIN UPC EAN: 5036770570950
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.950 |
Price for:Each
Minimum: 1
Multiple: 1
€18.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerST
Manufacturer Part No57095
Order Code3376836
Product RangeST - Lab Coats
Also Known AsGTIN UPC EAN: 5036770570950
Clothing StyleCoverall
Clothing ColourBlue
Clothing SizeXX Large
Clothing Material65% Polyester, 35% Cotton
GenderMale
Age GroupAdult
Product RangeST - Lab Coats
SVHCTo Be Advised
Product Overview
Overcoat designed to protect against splashes and sprays from most organic and water based materials, ideal for use in laboratories, warehousing and variety of general purpose activities.
- Concealed stud fastener Back vent 1 x Chest pocket 2 x Front patch pockets
- Made from Polyester/cotton fabric
Technical Specifications
Clothing Style
Coverall
Clothing Size
XX Large
Gender
Male
Product Range
ST - Lab Coats
Clothing Colour
Blue
Clothing Material
65% Polyester, 35% Cotton
Age Group
Adult
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61178080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8