Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No51902
Order Code4222820
Product RangeST - Boiler Suits
Also Known AsGTIN UPC EAN: 5036770519027
8 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €18.670 | 
Price for:Each
Minimum: 1
Multiple: 1
€18.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerST
Manufacturer Part No51902
Order Code4222820
Product RangeST - Boiler Suits
Also Known AsGTIN UPC EAN: 5036770519027
Clothing StyleCoverall
Clothing ColourBlue
Clothing SizeMedium
GenderMale
Clothing Material65% Polyester, 35% Cotton
Age GroupAdult
Product RangeST - Boiler Suits
SVHCTo Be Advised
Product Overview
Hardwearing boiler suit designed for all round practicality.
- Popper front opening
 - 2 x Chest pockets
 - 2 x Side pockets
 - 1 x Back patch pocket
 - Full back elasticated waistband
 - Made from 65% polyester, 35% cotton
 - Regular: 30" Leg Length
 
Technical Specifications
Clothing Style
Coverall
Clothing Size
Medium
Clothing Material
65% Polyester, 35% Cotton
Product Range
ST - Boiler Suits
Clothing Colour
Blue
Gender
Male
Age Group
Adult
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.705