Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No51901
Order Code4222819
Product RangeST - Boiler Suits
Also Known AsGTIN UPC EAN: 5036770519010
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.640 |
Price for:Each
Minimum: 1
Multiple: 1
€19.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No51901
Order Code4222819
Product RangeST - Boiler Suits
Also Known AsGTIN UPC EAN: 5036770519010
Clothing StyleCoverall
Clothing ColourBlue
Clothing SizeSmall
Clothing Material65% Polyester, 35% Cotton
GenderMale
Age GroupAdult
Product RangeST - Boiler Suits
SVHCTo Be Advised
Product Overview
Hardwearing boiler suit designed for all round practicality.
- Popper front opening
- 2 x Chest pockets
- 2 x Side pockets
- 1 x Back patch pocket
- Full back elasticated waistband
- Made from 65% polyester, 35% cotton
- Regular: 30" Leg Length
Technical Specifications
Clothing Style
Coverall
Clothing Size
Small
Gender
Male
Product Range
ST - Boiler Suits
Clothing Colour
Blue
Clothing Material
65% Polyester, 35% Cotton
Age Group
Adult
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62113310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69