Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
5+ | €1.310 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No26705
Order Code3498237
Product RangeST - PU Coated Nylon Gloves
Safety CategoryEN388
Glove StyleFull
Glove SizeXXL
Glove ColourWhite
Glove MaterialNylon (Polyamide)
Product RangeST - PU Coated Nylon Gloves
GenderUnisex
Age GroupAdult
Product Overview
PU Coat Nylon Gloves offer fantastic fit making them perfect when you need great sensitivity and dexterity. With a PU coating for extra grip, these gloves are ideal for general and precision tasks.
- Conforms to EN 388 levels 3-1-2-1
- Tested against EN 1149
- Polyurethane palm coating
- Textured coating
- Knitted wrist band
- Washable
Technical Specifications
Safety Category
EN388
Glove Size
XXL
Glove Material
Nylon (Polyamide)
Gender
Unisex
Age Group
Adult
Glove Style
Full
Glove Colour
White
Product Range
ST - PU Coated Nylon Gloves
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029