Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSPELSBERG
Manufacturer Part No334-712
Order Code3390173
Product RangeQ 12 Series
External Height - Metric85mm
External Width - Metric85mm
External Depth - Metric37mm
External Height - Imperial3.35"
External Width - Imperial3.35"
External Depth - Imperial1.46"
Product RangeQ 12 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Polypropylene construction
- 12 entries with strain reliefs
- External fixing positions
- IP20 rating
- Meets DIN EN 60670 (VDE 0606)
- Dimensions (LxWxH): 85x85x37mm
Technical Specifications
External Height - Metric
85mm
External Depth - Metric
37mm
External Width - Imperial
3.35"
Product Range
Q 12 Series
External Width - Metric
85mm
External Height - Imperial
3.35"
External Depth - Imperial
1.46"
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05