Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €725.960 |
Price for:Each
Minimum: 1
Multiple: 1
€725.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRIGOL
Manufacturer Part NoRP1100D
Order Code4472515
Product RangeRP1000D Series
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth100MHz
Input Voltage Max7kV
Test Probe Attenuation100x, 200x, 500x, 1000x
For Use WithRIGOL Oscilloscopes
Product RangeRP1000D Series
SVHCTo Be Advised
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
7kV
For Use With
RIGOL Oscilloscopes
SVHC
To Be Advised
Bandwidth
100MHz
Test Probe Attenuation
100x, 200x, 500x, 1000x
Product Range
RP1000D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268