Print Page
SBMG
285 Outdoor Waterproof/Weatherproof Cable Connection Dry Box - Green
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.940 |
Price for:Each
Minimum: 1
Multiple: 1
€18.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOCKIT BOX
Manufacturer Part NoSBMG
Order Code2840771
Enclosure Type-
Enclosure Material-
External Height - Metric119.4mm
External Width - Metric279mm
External Depth - Metric190.5mm
IP RatingIP55
Body ColourGreen
NEMA Rating-
External Height - Imperial4.7"
External Width - Imperial11"
External Depth - Imperial7.5"
Product Range-
Technical Specifications
Enclosure Type
-
External Height - Metric
119.4mm
External Depth - Metric
190.5mm
Body Colour
Green
External Height - Imperial
4.7"
External Depth - Imperial
7.5"
Enclosure Material
-
External Width - Metric
279mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
11"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.835078