Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA1500F058L13
Order Code3409621
Connector to ConnectorSMA Plug to FME Jack
Coaxial Cable TypeLLC200
Impedance-
Cable Length - Imperial49ft
Cable Length - Metric15m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Male SMA to Female FME
- Coaxial cable: LC200
- Outside diameter: 5mm
- Jacket Material: PVC
- Frequency range: Up to 6GHz
- Cable: 15m
Technical Specifications
Connector to Connector
SMA Plug to FME Jack
Impedance
-
Cable Length - Metric
15m
Product Range
-
Coaxial Cable Type
LLC200
Cable Length - Imperial
49ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.505