Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSIP
Manufacturer Part No07882
Order Code4224713
Also Known AsGTIN UPC EAN: 5012713078820
Operating Pressure Max310psi
Overall Length15m
Internal Diameter8mm
Outer Diameter10mm
Product Range-
SVHCTo Be Advised
Product Overview
- Very hard wearing but still flexible.
- Advanced nitrile rubber / PVC construction in high visibility yellow.
- Abrasion, oil, fuel and kink resistant
- Silicon free, will not react with paint
- 310psi max. working pressure
- 3/8" (10mm) hose diameter
- 1/4" BSP male end fittings
Notes
Note: Will fit all compressors when supplied with a 04138 & 04132 adaptor
Technical Specifications
Operating Pressure Max
310psi
Internal Diameter
8mm
Product Range
-
Overall Length
15m
Outer Diameter
10mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84679900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.62