Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No763591
Order Code3391625
Also Known AsGTIN UPC EAN: 5055058156600
No Longer Stocked
Product Information
ManufacturerSILVERLINE
Manufacturer Part No763591
Order Code3391625
Also Known AsGTIN UPC EAN: 5055058156600
Head Weight - Metric226g
Head Weight - Imperial8oz
Handle TypeRubber Soft Grip
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Forged steel polished head
- Tubular steel shaft
- Heavy duty rubber grip
Technical Specifications
Head Weight - Metric
226g
Handle Type
Rubber Soft Grip
SVHC
No SVHC (17-Dec-2014)
Head Weight - Imperial
8oz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386