Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No244458
Order Code3377566
Also Known AsGTIN UPC EAN: 5024763121920
No Longer Stocked
Product Information
ManufacturerSILVERLINE
Manufacturer Part No244458
Order Code3377566
Also Known AsGTIN UPC EAN: 5024763121920
Product Range-
SVHCTo Be Advised
Product Overview
- Chrome vanadium hardened and tempered blades
- Satin finish shafts and chemically-blackened magnetic tip
- Polymer vulcanised soft-grip handles
- Colour coded for easy recognition
Contents
Slotted: 5 x 75mm, 6 x 100mm, 8 x 150mm; Pozidriv: PZ1 x 100mm, PZ2 x 100mm, PZ3 x 150mm
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665