Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502C3R9JTDG
Order Code2991984RL
Product Range3650 Series
Also Known As4-1879023-3
Technical Datasheet
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No36502C3R9JTDG
Order Code2991984RL
Product Range3650 Series
Also Known As4-1879023-3
Technical Datasheet
Inductance3.9µH
DC Resistance Max3.6ohm
Self Resonant Frequency100MHz
DC Current Rating260mA
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style1008 [2520 Metric]
Product Range3650 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core Material-
Product Length2.92mm
Product Width2.79mm
Product Height2.13mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
3.9µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1008 [2520 Metric]
Product Range
3650 Series
Inductor Construction
Unshielded
Product Length
2.92mm
Product Height
2.13mm
DC Resistance Max
3.6ohm
DC Current Rating
260mA
Inductor Case Style
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
-
Product Width
2.79mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031