Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8PQ6000-2BA48
Order Code3554812
Product RangeSIVACON S4 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8PQ6000-2BA48
Order Code3554812
Product RangeSIVACON S4 Series
Technical Datasheet
Accessory TypeAssembly Kit
For Use WithSiemens 19" Rack/Cabinet
Product RangeSIVACON S4 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Assembly Kit
Product Range
SIVACON S4 Series
For Use With
Siemens 19" Rack/Cabinet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.1