Print Page
Product Information
ManufacturerSIEMENS
Manufacturer Part No8MR6423-5DE04
Order Code3558751
Product RangeSIVACON
Technical Datasheet
Product RangeSIVACON
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric264mm
External Width - Metric259mm
External Depth - Metric486mm
External Height - Imperial10.4"
External Width - Imperial10.2"
External Depth - Imperial19.13"
SVHCTo Be Advised
Technical Specifications
Product Range
SIVACON
Cooling Capacity
-
External Width - Metric
259mm
External Height - Imperial
10.4"
External Depth - Imperial
19.13"
Enclosure Material
Steel
External Height - Metric
264mm
External Depth - Metric
486mm
External Width - Imperial
10.2"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84146000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.5