Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RM1101-2AA04
Order Code3486303
Product RangeSIRIUS 3RM1
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RM1101-2AA04
Order Code3486303
Product RangeSIRIUS 3RM1
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating120W
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating500mA
Supply Voltage Min48VAC
Supply Voltage Max500VAC
IP / NEMA RatingIP20
Product RangeSIRIUS 3RM1
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
Three Phase
Current Rating
500mA
Supply Voltage Max
500VAC
Product Range
SIRIUS 3RM1
Power Rating
120W
No. of Poles
3 Pole
Supply Voltage Min
48VAC
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.311