Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €556.920 |
5+ | €545.780 |
10+ | €534.640 |
25+ | €523.500 |
50+ | €512.370 |
Product Overview
T4000-1RBA01 is a transponder safety switch T4000 multi-evaluation unit for connecting up to one sensors. It features a high level of prevention against tampering due to individually coded actuator, high level of machine availability due to high tolerances for door misalignment, high level of machine reliability due to resistance to shocks and vibrations, space-saving mounting due to compact housing design, just one safety switch in conjunction with a suitable safety module makes it possible to solve applications up to PL e and Cat. 4 (EN ISO 13849). The devices are easy to clean, making them suitable for contaminated areas or environments with strict hygiene standards. Suitable for monitoring of safety doors and removable guards, applications where precise guidance of the safety door is not possible and machinery and systems where vibrations occur.
- Long service life due to durable and low-maintenance design
- Plastic housing
- Number of safe outputs (N/O): 2
- Plug-in terminals connection type
- Small sensor and actuator design
- Response range up to 10mm
- Relay type output
- LED status display
Technical Specifications
6A
No SVHC (21-Jan-2025)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate