Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €30.450 |
5+ | €25.970 |
10+ | €23.860 |
20+ | €20.530 |
50+ | €20.120 |
Price for:Each
Minimum: 1
Multiple: 1
€30.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoKA1238XA2BMT-MG-BOX
Order Code3886333
Product RangeKA1238 Series
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating50dBA
Power Rating23W
Rated Speed2500rpm
Power Connection TypeTerminals
Current Rating230mA
IP Rating-
Air Flow - m3/min2.96m³/min
Product RangeKA1238 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
2500rpm
Current Rating
230mA
Air Flow - m3/min
2.96m³/min
SVHC
No SVHC (16-Jul-2019)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
-
Power Rating
23W
Power Connection Type
Terminals
IP Rating
-
Product Range
KA1238 Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47