Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT35A-DIS-B10KS
Order Code4751910
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 1.5% RH
Temperature Accuracy± 0.2°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Product Range-
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
SVHC
No SVHC (10-Jun-2022)
Humidity Accuracy
± 1.5% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN-EP
Operating Temperature Min
-40°C
Supply Voltage Min
2.4V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Swaziland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Swaziland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454